Part Details for BAS70-04-E3-18 by Vishay Intertechnologies
Overview of BAS70-04-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-04-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2298
|
Newark | Schottky Diode Sot23 |Vishay BAS70-04-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
BAS70-04-E3-18
|
Avnet Americas | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-04-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0617 | Buy Now |
DISTI #
78-BAS70-04-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode RoHS: Compliant | 25982 |
|
$0.0520 / $0.3900 | Buy Now |
DISTI #
V36:1790_09183077
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2243 | Americas - 20000 |
|
$0.0420 | Buy Now |
|
Future Electronics | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0422 / $0.0458 | Buy Now |
|
Future Electronics | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0422 / $0.0458 | Buy Now |
DISTI #
BAS70-04-E3-18
|
TTI | Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0480 | Buy Now |
DISTI #
BAS70-04-E3-18
|
Avnet Americas | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-04-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0617 | Buy Now |
DISTI #
BAS70-04-E3-18
|
TME | Diode: Schottky switching, SMD, 70V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 10 | 11120 |
|
$0.0302 / $0.0774 | Buy Now |
DISTI #
BAS70-04-E3-18
|
EBV Elektronik | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R (Alt: BAS70-04-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS70-04-E3-18
BAS70-04-E3-18 CAD Models
BAS70-04-E3-18 Part Data Attributes:
|
BAS70-04-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS70-04-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-04-E3-18
This table gives cross-reference parts and alternative options found for BAS70-04-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS70-04-E3-18 vs BAS70-04-G3-18 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS70-04-E3-18 vs BAS70-04 |
BAS70-04-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04-E3-18 vs BAS70-04-7 |
BAS70-04 | Rectifier Diode, | Surge Components Inc | BAS70-04-E3-18 vs BAS70-04 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAS70-04-E3-18 vs BAS70-04 |
BAS70-04-V-GS08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-04-E3-18 vs BAS70-04-V-GS08 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-04-E3-18 vs BAS70-04 |
BAS70-04-HE3-18 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS70-04-E3-18 vs BAS70-04-HE3-18 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-04-E3-18 vs BAS70-04 |
BAS70-04-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS70-04-E3-18 vs BAS70-04-G3-08 |