Part Details for BAS70-04W-AQ by Diotec Semiconductor AG
Overview of BAS70-04W-AQ by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-04W-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAS70-04W-AQTR-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 750 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0793 / $0.3237 | Buy Now |
DISTI #
4878-BAS70-04W-AQCT-ND
|
DigiKey | SCHOT SOT323 70V 70MA 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
637-BAS70-04W-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-323, 70V, 0.07A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0370 / $0.2700 | Order Now |
|
Onlinecomponents.com | Schottky Diode - SOT-323 - 70V - 0.07A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0263 / $0.0337 | Buy Now |
DISTI #
78442898
|
Verical | BAS70-04W-AQ Min Qty: 1450 Package Multiple: 25 | Americas - 2975 |
|
$0.0573 | Buy Now |
DISTI #
BAS70-04W-AQ-DIO
|
TME | Diode: Schottky switching, SMD, 70V, 70mA, 5ns, SOT323, reel,tape Min Qty: 25 | 2975 |
|
$0.0341 / $0.0512 | Buy Now |
Part Details for BAS70-04W-AQ
BAS70-04W-AQ CAD Models
BAS70-04W-AQ Part Data Attributes:
|
BAS70-04W-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS70-04W-AQ
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70-04W-AQ
This table gives cross-reference parts and alternative options found for BAS70-04W-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04W-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04V | Rectifier Diode, | Rectron Semiconductor | BAS70-04W-AQ vs BAS70-04V |
BAS70-04 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS70-04W-AQ vs BAS70-04 |
BAS70-04-Q | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-04W-AQ vs BAS70-04-Q |
BAS70-04 | Rectifier Diode, | Rectron Semiconductor | BAS70-04W-AQ vs BAS70-04 |
BAS70-04-Q | Rectifier Diode, | Diotec Semiconductor AG | BAS70-04W-AQ vs BAS70-04-Q |
BAS70-04WT&R | Rectifier Diode, | Continental Device India Ltd | BAS70-04W-AQ vs BAS70-04WT&R |
BAS70WSGP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | BAS70-04W-AQ vs BAS70WSGP-A |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB | Nexperia | BAS70-04W-AQ vs BAS70-04 |
BAS70-04Q-13-F | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04W-AQ vs BAS70-04Q-13-F |
BAS70-04T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS70-04W-AQ vs BAS70-04T-TP-HF |