Part Details for BAS86 by Nexperia
Overview of BAS86 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS86
BAS86 CAD Models
BAS86 Part Data Attributes
|
BAS86
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS86
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1989-07-11 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ULTRA HIGH SPEED SWITCH | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS86
This table gives cross-reference parts and alternative options found for BAS86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS86,115 | BAS86 - Schottky barrier single diode MELF 2-Pin | NXP Semiconductors | BAS86 vs BAS86,115 |
BAS86,115 | BAS86 - Schottky barrier single diode@en-us MELF 2-Pin | Nexperia | BAS86 vs BAS86,115 |
BAS86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS86 vs BAS86 |
BAS86135 | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS86 vs BAS86135 |
BAS86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | General Instrument Corp | BAS86 vs BAS86 |
BAS86TRL13 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS86 vs BAS86TRL13 |
BAS86TRL | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS86 vs BAS86TRL |