| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS86,115 | Nexperia | $0.1310 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon | BAS86 vs BAS86,115 |
| BAS86TRL | YAGEO Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon | BAS86 vs BAS86TRL |
| BAS86112 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | BAS86 vs BAS86112 |
| BAS86 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | BAS86 vs BAS86 |
| BAS86,115 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon | BAS86 vs BAS86,115 |
| BAS86TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon | BAS86 vs BAS86TRL13 |
| BAS86 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | BAS86 vs BAS86 |
| BAS86 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | BAS86 vs BAS86 |
| BAS86 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | BAS86 vs BAS86 |
| 933939380115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon | BAS86 vs 933939380115 |
Part Details for BAS86 by General Instrument Corp
Results Overview of BAS86 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS86 Information
BAS86 by General Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS86 by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS86 Part Data Attributes
|
|
BAS86
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BAS86
General Instrument Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Fast Switching | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-LELF-R2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for BAS86
This table gives cross-reference parts and alternative options found for BAS86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.