Part Details for BAS86 by YAGEO Corporation
Overview of BAS86 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS86
BAS86 CAD Models
BAS86 Part Data Attributes
|
BAS86
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS86
YAGEO Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAS86
This table gives cross-reference parts and alternative options found for BAS86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS86,115 | BAS86 - Schottky barrier single diode MELF 2-Pin | NXP Semiconductors | BAS86 vs BAS86,115 |
933939380115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS86 vs 933939380115 |
BAS86135 | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS86 vs BAS86135 |
BAS86TRL13 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS86 vs BAS86TRL13 |
BAS86,115 | BAS86 - Schottky barrier single diode@en-us MELF 2-Pin | Nexperia | BAS86 vs BAS86,115 |
BAS86112 | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS86 vs BAS86112 |
BAS86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | General Instrument Corp | BAS86 vs BAS86 |
BAS86 | Rectifier Diode | Nexperia | BAS86 vs BAS86 |