Part Details for BAT 17-04W H6327 by Infineon Technologies AG
Overview of BAT 17-04W H6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3305IFE#PBF | Analog Devices | Lead Acid Bat Balancer | |
LTC6811HG-2#PBF | Analog Devices | Multicell Bat Mon s | |
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for BAT 17-04W H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BAT1704WH6327
|
Mouser Electronics | Schottky Diodes & Rectifiers RF DIODE RoHS: Compliant | 14445 |
|
$0.0750 / $0.2100 | Buy Now |
DISTI #
79005673
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 486 Package Multiple: 1 Date Code: 2401 | Americas - 14980 |
|
$0.1387 / $0.1614 | Buy Now |
|
Quest Components | 11984 |
|
$0.1545 / $0.5150 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 15000 |
|
$0.1030 / $0.2800 | Buy Now |