Part Details for BAT15-099RE6327 by Siemens
Overview of BAT15-099RE6327 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BAT15-099RE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON, LOW BARRIER SCHOTTKY, MIXER DIODE | 2158 |
|
$0.2531 / $0.6075 | Buy Now |
Part Details for BAT15-099RE6327
BAT15-099RE6327 CAD Models
BAT15-099RE6327 Part Data Attributes
|
BAT15-099RE6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT15-099RE6327
Siemens
Mixer Diode, Low Barrier, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ANODE AND CATHODE | |
Configuration | CROSSOVER RING, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for BAT15-099RE6327
This table gives cross-reference parts and alternative options found for BAT15-099RE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT15-099RE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT15-099R | Mixer Diode, Low Barrier, X Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAT15-099RE6327 vs BAT15-099R |