Part Details for BAT17,235 by NXP Semiconductors
Overview of BAT17,235 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT17,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 544 |
|
$0.5600 / $1.4000 | Buy Now | |
|
Rochester Electronics | BAT17 - Schottky barrier diode, SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0541 / $0.0636 | Buy Now |
Part Details for BAT17,235
BAT17,235 CAD Models
BAT17,235 Part Data Attributes
|
BAT17,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT17,235
NXP Semiconductors
BAT17 - Schottky barrier diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Max | 8 dB | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT17,235
This table gives cross-reference parts and alternative options found for BAT17,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17,235 vs SMMBD301LT3 |
MMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | BAT17,235 vs MMBD301LT3 |
BAT17 | SILICON, UHF BAND, MIXER DIODE | STMicroelectronics | BAT17,235 vs BAT17 |
933410700215 | Mixer Diode, Ultra High Frequency, 8dB Noise Figure, Silicon | Nexperia | BAT17,235 vs 933410700215 |
MMBD301LT3G | 200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAT17,235 vs MMBD301LT3G |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | BAT17,235 vs MMBD301L |
933410700235 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT17,235 vs 933410700235 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAT17,235 vs BAT17T/R |
BAT17TRL | Mixer Diode, Silicon | YAGEO Corporation | BAT17,235 vs BAT17TRL |
BAT17 | Mixer Diode, Silicon | YAGEO Corporation | BAT17,235 vs BAT17 |