-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5542
|
Newark | Diode, Rf Schottky, 0.55Pf, 4V, Sot-23, Diode Configuration:Single Pair Series, Reverse Voltage:4V, Forward Current:130Ma, Forward Voltage:600Mv, Diode Capacitance:0.55Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin Rohs Compliant: Yes |Infineon BAT1704E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5685 |
|
$0.0960 / $0.2910 | Buy Now |
DISTI #
29AC2696
|
Newark | Diode, Rf Schottky, 0.55Pf, 4V, Sot-23, Diode Configuration:Single Pair Series, Reverse Voltage Vr:4V, Forward Current If Max:130Ma, Forward Voltage Vf Max:600Mv, Capacitance Ct:0.55Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin Rohs Compliant: Yes |Infineon BAT1704E6327HTSA1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.0890 | Buy Now |
DISTI #
BAT1704E6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 150MW SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18363 In Stock |
|
$0.0725 / $0.4500 | Buy Now |
DISTI #
BAT1704E6327HTSA1
|
Avnet Americas | Diode Schottky 4V 0.13A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAT1704E6327HTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0883 | Buy Now |
DISTI #
726-BAT1704E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 130mA RoHS: Compliant | 15978 |
|
$0.0690 / $0.2800 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 130mA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0793 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 130mA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0706 / $0.0793 | Buy Now |
|
Quest Components | 2007 |
|
$0.0952 / $0.4760 | Buy Now | |
|
Quest Components | 10 |
|
$0.4000 / $0.5000 | Buy Now | |
|
Rochester Electronics | BAT17 - RF Mixer and Detector Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 16400 |
|
$0.0684 / $0.0805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT1704E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT1704E6327HTSA1
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |