There are no models available for this part yet.
Overview of BAT63-07WH6327 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BAT63-07WH6327 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BAT63-07WH6327
|
Avnet Americas | Diode Schottky 3V 0.1A 4-Pin(3+Tab) SOT-343 T/R - Bulk (Alt: BAT63-07WH6327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3000 Partner Stock |
|
RFQ | ||
Bristol Electronics | Min Qty: 14 | 2250 |
|
$0.0750 / $0.3750 | Buy Now | ||
Quest Components | 1800 |
|
$0.1000 / $0.5000 | Buy Now | |||
Rochester Electronics | BAT63 - RF Mixer and Detector Schottky Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0744 / $0.0875 | Buy Now |