Part Details for BAT68-07 by Siemens
Overview of BAT68-07 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for BAT68-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Mixer Diode, Sot-23 | 2400 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for BAT68-07
BAT68-07 CAD Models
BAT68-07 Part Data Attributes
|
BAT68-07
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT68-07
Siemens
Mixer Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT68-07
This table gives cross-reference parts and alternative options found for BAT68-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT68-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2825-TR1G | Mixer Diode, C Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07 vs HSMS-2825-TR1G |
HSMS-2825BLK | SILICON, C BAND, MIXER DIODE, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07 vs HSMS-2825BLK |
HSMS-2825-TR2G | Mixer Diode, C Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07 vs HSMS-2825-TR2G |
HSMS-2825-BLK | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | BAT68-07 vs HSMS-2825-BLK |
HSMS-2825-TR2 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | BAT68-07 vs HSMS-2825-TR2 |
HSMS-2825-TR1 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | BAT68-07 vs HSMS-2825-TR1 |
HSMS-2825 | Mixer Diode, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07 vs HSMS-2825 |
MA4CS102E | SILICON, MIXER DIODE | TE Connectivity | BAT68-07 vs MA4CS102E |
SMS3922-015 | Mixer Diode, Silicon, PLASTIC, SOT-143, 4 PIN | Alpha Industries | BAT68-07 vs SMS3922-015 |
HSMS-2825-BLKG | Mixer Diode, C Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07 vs HSMS-2825-BLKG |