Part Details for BAV19 by Luguang Electronic Technology Co Ltd
Overview of BAV19 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV19
BAV19 CAD Models
BAV19 Part Data Attributes
|
BAV19
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV19
Luguang Electronic Technology Co Ltd
Small Signal Switching Diode, Case Style : DO-35; IF (A) : 0.25; VRRM (V) : 120; TRR (nS): 50; VF (V) : 1; @IF (A) : 0.1; IR (µA) TA=25ºC: 0.1
|
Part Life Cycle Code | Active | |
Part Package Code | DO-35 | |
Manufacturer Package Code | DO-35 |