Part Details for BB-1804-RB by BUD Industries Inc
Overview of BB-1804-RB by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-1804-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4461
|
Newark | Enclosure, Cabinet, Aluminium, Blue, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:208Mm, External Width - Metric:281Mm, External Depth - Metric:279Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Bud Industries BB-1804-RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.0400 / $255.3400 | Buy Now |
DISTI #
BB-1804-RB-ND
|
DigiKey | CABINET ALUM BLUE 11.06"L X 11"W Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$240.7000 | Buy Now |
DISTI #
563-BB-1804-RB
|
Mouser Electronics | Enclosures, Boxes, & Cases Showcase Metal Electronics Box Blue (8.2 X 11.1 X 11 In) RoHS: Compliant | 2 |
|
$232.3600 / $245.5200 | Buy Now |
DISTI #
70148449
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Royal Blue,11.063x11x8.188 In, ShowcaseSeries | Bud Industries BB-1804-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$228.1300 / $254.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$222.0000 | Buy Now |
|
Onlinecomponents.com | Metal Enclosure - Cabinet - Electronics - Small - Aluminium - 208 mm - 281 mm - 279 mm. RoHS: Compliant |
5 In Stock 3 On Order |
|
$223.4400 / $244.3000 | Buy Now |
DISTI #
70732770
|
Verical | Small Metal Electronics Enclosures Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 3 |
|
$291.7697 / $301.2330 | Buy Now |
DISTI #
000000000002172486
|
Sager | Enclosures, Boxes, & Cases Showcase Metal Electronics Box Blue (8.2 X 11.1 X 11 In) Min Qty: 1 | 0 |
|
$208.6000 / $278.1000 | Buy Now |
|
Master Electronics | Metal Enclosure - Cabinet - Electronics - Small - Aluminium - 208 mm - 281 mm - 279 mm. RoHS: Compliant |
5 In Stock 3 On Order |
|
$223.4400 / $244.3000 | Buy Now |
DISTI #
10012509
|
TestEquity LLC | Bud Industries BB-1804-RB Showcase Electronics Box, Metal, Blue, 8.2x11.1x11 in, BB Series | 0 |
|
$256.1500 | Buy Now |