Part Details for BB-2020BGR-TRB by American Bright Optoelectronics
Overview of BB-2020BGR-TRB by American Bright Optoelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-2020BGR-TRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-BB-2020BGR-TRBCT-ND
|
DigiKey | ADDRESS LED DISCRETE SERIAL RGB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51997 In Stock |
|
$0.4768 / $1.6400 | Buy Now |
DISTI #
442-BB2020BGRTB
|
Mouser Electronics | Mid-Power LEDs - Multi-Color 2.0x2.0x0.9MM RGB/IC 6-PIN EMC RoHS: Compliant | 7708 |
|
$0.4760 / $1.5700 | Buy Now |
|
Future Electronics | Addressable, Dimmable, 2020 RGB LED, with built in IC, 5V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$0.4950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 On Order |
|
$0.4597 / $0.7444 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8000 On Order |
|
$0.4597 / $0.7444 | Buy Now |