Part Details for BB-850-33101 by Advantech Co Ltd
Overview of BB-850-33101 by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-102MXC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for BB-850-33101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB-850-33101-ND
|
DigiKey | IE-MEDIACHASSIS/1 (EXCLUDES POWE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$116.6600 | Buy Now |