Part Details for BB-HBRG32N-TRB-0-AQ by American Bright Optoelectronics
Overview of BB-HBRG32N-TRB-0-AQ by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-HBRG32N-TRB-0-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-BB-HBRG32N-TRB-0-AQCT-ND
|
DigiKey | LED RGB CLEAR SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8774 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
DISTI #
AMBBB-HBRG32N-TRB-0-AQ
|
Heilind Electronics | AECQ-102 ADDRESSABLE RGB LED | Americas - 3000 in Stock |
|
$0.5234 / $0.5422 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3848 / $1.1294 | Buy Now | |
DISTI #
AMBBB-HBRG32N-TRB-0-AQ
|
Interstate Connecting Components | AECQ-102 ADDRESSABLE RGB LED | 600 |
|
$0.5234 / $0.5422 | Buy Now |