-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BB131 - VHF variable capacitance diode SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R1838
|
Newark | Diode Var Cap Single 30V 8Pf 2-Pin Sod-323 T/R Rohs Compliant: Yes |Nxp BB131,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.0970 | Buy Now |
|
Rochester Electronics | Variable Capacitance Diode, 12pF C(T) RoHS: Compliant Status: Obsolete Min Qty: 1 | 3901 |
|
$0.0760 / $0.0894 | Buy Now |
|
Flip Electronics | Stock | 547000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB131,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB131,135
NXP Semiconductors
BB131 - VHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 12 | |
Diode Capacitance-Nom | 12.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Variable Capacitance Diode Classification | ABRUPT |