Part Details for BB133 by LRC Leshan Radio Co Ltd
Overview of BB133 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BB133
BB133 CAD Models
BB133 Part Data Attributes:
|
BB133
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BB133
LRC Leshan Radio Co Ltd
Variable Capacitance Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 14 | |
Diode Capacitance-Nom | 42 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |