Part Details for BB149A/TM by Philips Semiconductors
Overview of BB149A/TM by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BB149A/TM
BB149A/TM CAD Models
BB149A/TM Part Data Attributes
|
BB149A/TM
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB149A/TM
Philips Semiconductors
Variable Capacitance Diode, 20pF C(T),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 20 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |