Part Details for BB178,115 by NXP Semiconductors
Overview of BB178,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BB178,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARIABLE CAPACITANCE DIODE, VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY, 38.5PF C(T), 32V, SILICON | 1000 |
|
$0.0930 / $0.1743 | Buy Now |
|
Rochester Electronics | BB178 - Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 38.5pF C(T), 32V RoHS: Compliant Status: Obsolete Min Qty: 1 | 222 |
|
$0.0774 / $0.0910 | Buy Now |
DISTI #
SMC-BB178,115
|
Sensible Micro Corporation | Var,Bb178(Was Bb133,Lf,So D079,Lf Eol RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 2014+ Container: Tape & Reel | 78000 |
|
$0.0599 / $0.0645 | RFQ |
DISTI #
1757782RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 222 |
|
$0.0576 / $0.0903 | Buy Now |
DISTI #
1757782
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 222 |
|
$0.0576 / $0.1280 | Buy Now |
Part Details for BB178,115
BB178,115 CAD Models
BB178,115 Part Data Attributes:
|
BB178,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB178,115
NXP Semiconductors
BB178 - VHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 13.5 | |
Diode Capacitance-Nom | 38.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB178,115
This table gives cross-reference parts and alternative options found for BB178,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB178,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934050190135 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB178,115 vs 934050190135 |
BB178/T3 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB178,115 vs BB178/T3 |
934050190115 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB178,115 vs 934050190115 |
BB178LX,315 | BB178LX - VHF variable capacitance diode DFN 2-Pin | NXP Semiconductors | BB178,115 vs BB178LX,315 |
934050190335 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB178,115 vs 934050190335 |
BB178T/R | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | BB178,115 vs BB178T/R |