Part Details for BB179B,315 by NXP Semiconductors
Overview of BB179B,315 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BB179B,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DIODE UHF VAR CAP 32V SOD523 RoHS: Compliant Status: Obsolete Min Qty: 1 | 130597 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for BB179B,315
BB179B,315 CAD Models
BB179B,315 Part Data Attributes
|
BB179B,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB179B,315
NXP Semiconductors
BB179B - UHF variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Diode Capacitance-Nom | 18.22 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | TIN |