Part Details for BB179B by Philips Semiconductors
Overview of BB179B by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for BB179B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | UHF VARIABLE CAPACITANCE DIODE Variable Capacitance Diode, Ultra High Frequency, 19.11pF C(T), 32V, Silicon RoHS: Compliant | Europe - 12000 |
|
RFQ |
Part Details for BB179B
BB179B CAD Models
BB179B Part Data Attributes
|
BB179B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB179B
Philips Semiconductors
Variable Capacitance Diode, 18.22pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 18.22 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |