Part Details for BB179BLX,315 by NXP Semiconductors
Overview of BB179BLX,315 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BB179BLX,315
BB179BLX,315 CAD Models
BB179BLX,315 Part Data Attributes
|
BB179BLX,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB179BLX,315
NXP Semiconductors
BB179BLX - UHF variable capacitance diode DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882D | |
Reach Compliance Code | unknown | |
Diode Capacitance-Nom | 19.1 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |