Part Details for BB199,115 by NXP Semiconductors
Overview of BB199,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB199,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DIODE RF VCO/FM RAD TUNE SOD-523 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for BB199,115
BB199,115 CAD Models
BB199,115 Part Data Attributes:
|
BB199,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BB199,115
NXP Semiconductors
BB199 - Low voltage variable capacitance diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 39.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |