Part Details for BB510 by ITT Corporation
Overview of BB510 by ITT Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BB510
BB510 CAD Models
BB510 Part Data Attributes
|
BB510
ITT Corporation
Buy Now
Datasheet
|
Compare Parts:
BB510
ITT Corporation
Variable Capacitance Diode, 30pF C(T)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 30 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |