Part Details for BB535E-7906 by Siemens
Overview of BB535E-7906 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-906ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 6 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for BB535E-7906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 1700 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 1360 |
|
$0.0800 / $0.4000 | Buy Now |