Part Details for BB659C-H7902 by Infineon Technologies AG
Overview of BB659C-H7902 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for BB659C-H7902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 11 |
|
RFQ |
Part Details for BB659C-H7902
BB659C-H7902 CAD Models
BB659C-H7902 Part Data Attributes:
|
BB659C-H7902
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB659C-H7902
Infineon Technologies AG
Variable Capacitance Diode, 39pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 14.2 | |
Diode Capacitance-Nom | 39 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB659C-H7902
This table gives cross-reference parts and alternative options found for BB659C-H7902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB659C-H7902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB659C | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB659C-H7902 vs BB659C |
BB659CH7902XTSA1 | Variable Capacitance Diode, Very High Frequency, 39pF C(T), 35V, Silicon, SCD-80, 2 PIN | Infineon Technologies AG | BB659C-H7902 vs BB659CH7902XTSA1 |