Part Details for BBBK00160808252Y00 by Pulse Electronics Corporation
Overview of BBBK00160808252Y00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBBK00160808252Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1178
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBBK00160808252Y00 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
553-BBBK00160808252Y00CT-ND
|
DigiKey | FERRITE BEAD 2.5K OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
111865 In Stock |
|
$0.0193 / $0.1000 | Buy Now |
DISTI #
BBBK00160808252Y00
|
Avnet Americas | Ferrite Chip Bead 2.5kOhm 200mA 0.8Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808252Y00) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0222 | Buy Now |
DISTI #
673-BBBK160808252Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0190 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0197 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
BBBK00160808252Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0191 | Buy Now |
DISTI #
000000000006436009
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 16000 | 0 |
|
$0.0201 / $0.0207 | Buy Now |
DISTI #
BBBK00160808252Y00
|
Avnet Abacus | Ferrite Chip Bead 2.5kOhm 200mA 0.8Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808252Y00) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BBBK00160808252Y00
BBBK00160808252Y00 CAD Models
BBBK00160808252Y00 Part Data Attributes
|
BBBK00160808252Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808252Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for BBBK00160808252Y00
This table gives cross-reference parts and alternative options found for BBBK00160808252Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808252Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBBK00160808252Y00 vs BBBK00160808272Y00 |
BBBK00160808182Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBBK00160808252Y00 vs BBBK00160808182Y00 |
MMZ1608A182BTD25 | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BBBK00160808252Y00 vs MMZ1608A182BTD25 |
MMZ1608A182BTA00 | Ferrite Chip, | TDK Corporation | BBBK00160808252Y00 vs MMZ1608A182BTA00 |
NCB0603GK252TR020QYF | Ferrite Chip | NIC Components Corp | BBBK00160808252Y00 vs NCB0603GK252TR020QYF |
MMZ1608A252BTA00 | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | BBBK00160808252Y00 vs MMZ1608A252BTA00 |
MMZ1608A222BTA00 | Ferrite Chip, | TDK Corporation | BBBK00160808252Y00 vs MMZ1608A222BTA00 |
MMZ1608A252BTD25 | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BBBK00160808252Y00 vs MMZ1608A252BTD25 |
ACML-0603-152-T | Ferrite Chip, | Abracon Corporation | BBBK00160808252Y00 vs ACML-0603-152-T |