There are no models available for this part yet.
Overview of ILBB0402ER301V by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ILBB0402ER301V by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K5022
|
Newark | Ferrite Bead, 0.8Ohm, 200Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:300Ohm, Dc Current Rating:200Ma, Product Range:Ilbb-0402 Series, Dc Resistance Max:0.8Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Vishay ILBB0402ER301V RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now | |
DISTI #
ILBB0402ER301V
|
Avnet Americas | ILBB-0402 300 25% ER E3 - Tape and Reel (Alt: ILBB0402ER301V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0230 | Buy Now | |
DISTI #
70-ILBB0402ER301V
|
Mouser Electronics | Ferrite Beads 300ohms 25% RoHS: Compliant | 0 |
|
$0.0240 / $0.1000 | Order Now | |
Future Electronics | Ferrite Beads 300ohms 25% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0340 | Buy Now | ||
Quest Components | 1356 |
|
$0.0300 / $0.1500 | Buy Now | |||
DISTI #
ILBB0402ER301V
|
TTI | Ferrite Beads 300ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0232 / $0.0248 | Buy Now | |
DISTI #
ILBB0402ER301V
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 200 mA, 800 Milliohm, � 25% - Tape and Reel (Alt: ILBB0402ER301V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803605819547
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 3258 |
|
$0.0219 / $0.0278 | Buy Now |
CAD Models for ILBB0402ER301V by Vishay Intertechnologies
Part Data Attributes for ILBB0402ER301V by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case Code
|
0402
|
Construction
|
Chip
|
DC Resistance-Max
|
0.8 Ω
|
Filter Type
|
FERRITE BEAD
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
300 OHM Ω
|
Rated Current
|
0.2 A
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
0.5 mm
|
Alternate Parts for ILBB0402ER301V
This table gives cross-reference parts and alternative options found for ILBB0402ER301V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0402ER301V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00100505301Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | ILBB0402ER301V vs BBNQ00100505301Y00 |
BBNQ00100505301Y00 | Ferrite Chip, | Chilisin Electronics Corp | ILBB0402ER301V vs BBNQ00100505301Y00 |
CBM02YTHN221 | Ferrite Chip, | Viking Tech Corp | ILBB0402ER301V vs CBM02YTHN221 |
CZB1EGLTP301P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | ILBB0402ER301V vs CZB1EGLTP301P |
SZ1005K301TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | ILBB0402ER301V vs SZ1005K301TF |
BLM15BB221SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | ILBB0402ER301V vs BLM15BB221SN1D |
CBM02YTAF301 | Ferrite Chip, | Viking Tech Corp | ILBB0402ER301V vs CBM02YTAF301 |
BLM15BA750SN1D | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | ILBB0402ER301V vs BLM15BA750SN1D |
74279272 | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Wurth Elektronik | ILBB0402ER301V vs 74279272 |
ILBB0402ER301V | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE BEAD, SURFACE MOUNT | Vishay Dale | ILBB0402ER301V vs ILBB0402ER301V |