Part Details for BBBK00201209272Y00 by Chilisin Electronics Corp
Overview of BBBK00201209272Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for BBBK00201209272Y00
BBBK00201209272Y00 CAD Models
BBBK00201209272Y00 Part Data Attributes
|
BBBK00201209272Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBBK00201209272Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 1.25 mm |
Alternate Parts for BBBK00201209272Y00
This table gives cross-reference parts and alternative options found for BBBK00201209272Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00201209272Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTQN222 | Ferrite Bead | Viking Tech Corp | BBBK00201209272Y00 vs CB05YTQN222 |
BBBK00201209272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BBBK00201209272Y00 vs BBBK00201209272Y00 |
FBM0805-252E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | BBBK00201209272Y00 vs FBM0805-252E |
FBM0805-222E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | BBBK00201209272Y00 vs FBM0805-222E |
CB05YTYN272 | Ferrite Bead | Viking Tech Corp | BBBK00201209272Y00 vs CB05YTYN272 |
CZB2ASTE751P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | BBBK00201209272Y00 vs CZB2ASTE751P |
BBBK00201209202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BBBK00201209272Y00 vs BBBK00201209202Y00 |
CZB2AGTE202P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | BBBK00201209272Y00 vs CZB2AGTE202P |
NCB0805A222TR020F | Ferrite Chip | NIC Components Corp | BBBK00201209272Y00 vs NCB0805A222TR020F |