Part Details for BBNQ00060303470Y00 by Pulse Electronics Corporation
Overview of BBNQ00060303470Y00 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBNQ00060303470Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BBNQ00060303470Y00TR-ND
|
DigiKey | FERRITE BEAD 47 OHM 0201 1LN Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BBNQ00060303470Y00
|
Avnet Americas | Ferrite Chip Bead 47Ohm 200mA 0.7Ohm Multilayer 2-Pin 0201 T/R - Tape and Reel (Alt: BBNQ00060303470Y00) RoHS: Compliant Min Qty: 90000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBNQ060303470Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0180 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0181 / $0.0380 | Buy Now |
DISTI #
BBNQ00060303470Y00
|
Avnet Americas | Ferrite Chip Bead 47Ohm 200mA 0.7Ohm Multilayer 2-Pin 0201 T/R - Tape and Reel (Alt: BBNQ00060303470Y00) RoHS: Compliant Min Qty: 90000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for BBNQ00060303470Y00
BBNQ00060303470Y00 CAD Models
BBNQ00060303470Y00 Part Data Attributes:
|
BBNQ00060303470Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBNQ00060303470Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.3 mm |
Alternate Parts for BBNQ00060303470Y00
This table gives cross-reference parts and alternative options found for BBNQ00060303470Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBNQ00060303470Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAF0603FAL330BT000 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | TDK Corporation | BBNQ00060303470Y00 vs MAF0603FAL330BT000 |
BLM03BB470SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN | Murata Manufacturing Co Ltd | BBNQ00060303470Y00 vs BLM03BB470SN1 |
MAF0603FAL470BT000 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), | TDK Corporation | BBNQ00060303470Y00 vs MAF0603FAL470BT000 |