Part Details for BBY53-02VE6327 by Infineon Technologies AG
Overview of BBY53-02VE6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBY53-02VE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4530 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOD523 | 48000 |
|
RFQ |
Part Details for BBY53-02VE6327
BBY53-02VE6327 CAD Models
BBY53-02VE6327 Part Data Attributes:
|
BBY53-02VE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY53-02VE6327
Infineon Technologies AG
Variable Capacitance Diode, 5.3pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |