Part Details for BC12-1/4"-5MM-A by Ruland Manufacturing Co Inc
Overview of BC12-1/4"-5MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC12-1/4"-5MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BC12-1/4"-5MM-A-ND
|
DigiKey | 1/4"X5MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
119 In Stock |
|
$156.4600 | Buy Now |
DISTI #
72181269
|
RS | Bellows Coupling, Clamp, Bore .25X5mm, OD .75,L 1.188,2024 A, L Hub,321 SS Bellow | Ruland Manufacturing BC12-1/4"-5MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.0300 | RFQ |