Part Details for BC857BS,135 by NXP Semiconductors
Overview of BC857BS,135 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857BS,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Rochester Electronics | BC857BS - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5501 |
|
RFQ | |
|
Perfect Parts Corporation | 13933 |
|
RFQ |
Part Details for BC857BS,135
BC857BS,135 CAD Models
BC857BS,135 Part Data Attributes
|
BC857BS,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857BS,135
NXP Semiconductors
BC857BS - 45 V, 100 mA PNP/PNP general-purpose transistor TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857BS,135
This table gives cross-reference parts and alternative options found for BC857BS,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BS,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC857BS,135 vs BC857BS |
BC857BS,135 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS,135 vs BC857BS,135 |
BC857BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS,135 vs BC857BS-AU_R2_000A1 |
BC857BST/R | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS,135 vs BC857BST/R |
BC857BS,115 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS,135 vs BC857BS,115 |
BC857BS/T1 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS,135 vs BC857BS/T1 |
BC857BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS,135 vs BC857BS_R2_00001 |
BC857BS | Small Signal Bipolar Transistor | Nexperia | BC857BS,135 vs BC857BS |
BC857BS_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS,135 vs BC857BS_R1_00001 |
BC857BS-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS,135 vs BC857BS-AU_R1_000A1 |