Part Details for BC857BS by NXP Semiconductors
Overview of BC857BS by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5083 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, SO | 12075 |
|
$0.0416 / $0.1280 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, SO | 1200 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, SO | 6717 |
|
$0.0640 / $0.3200 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, PNP Type, SO | 4066 |
|
$0.0960 / $0.3200 | Buy Now |
|
ComSIT USA | PNP GENERAL PURPOSE DOUBLE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon RoHS: Compliant | Europe - 4420 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10485 |
|
RFQ | |
|
Chip1Cloud | Trans GP BJT PNP 45V 0.1A 300mW Automotive 6-Pin TSSOP / PNP general purpose double transistor | 2480 |
|
RFQ | |
|
Perfect Parts Corporation | 21765 |
|
RFQ |
Part Details for BC857BS
BC857BS CAD Models
BC857BS Part Data Attributes
|
BC857BS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857BS
NXP Semiconductors
TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857BS
This table gives cross-reference parts and alternative options found for BC857BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC857BS vs BC857BS |
BC857BS,135 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS vs BC857BS,135 |
BC857BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS vs BC857BS-AU_R2_000A1 |
BC857BST/R | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS vs BC857BST/R |
BC857BS,115 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS vs BC857BS,115 |
BC857BS/T1 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS vs BC857BS/T1 |
BC857BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS vs BC857BS_R2_00001 |
BC857BS | Small Signal Bipolar Transistor | Nexperia | BC857BS vs BC857BS |
BC857BS_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS vs BC857BS_R1_00001 |
BC857BS-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS vs BC857BS-AU_R1_000A1 |