Part Details for BCR10001KMAHWS by Vishay Intertechnologies
Overview of BCR10001KMAHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for BCR10001KMAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0457
|
Newark | Bcr 10% +/-250Ppm Ws |Vishay BCR10001KMAHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $4.9500 | Buy Now |
DISTI #
BCR10001KMAHWS
|
Avnet Americas | Res Thin Film 0202 10kOhm 10% 1/4W ±250ppm/°C Molded Waffle Pack - Waffle Pack (Alt: BCR10001KMAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2285 / $6.0197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$4.6800 | Buy Now |
Part Details for BCR10001KMAHWS
BCR10001KMAHWS CAD Models
BCR10001KMAHWS Part Data Attributes
|
BCR10001KMAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BCR10001KMAHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 75V, 10% +/-Tol, -250,250ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.253 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 75 V |