Part Details for BCR1000BJMAHWS by Vishay Intertechnologies
Overview of BCR1000BJMAHWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR1000BJMAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0414
|
Newark | Bcr 5% +/-250Ppm Ws |Vishay BCR1000BJMAHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $6.6200 | Buy Now |
DISTI #
BCR1000BJMAHWS
|
Avnet Americas | Res Thin Film 0202 10Ohm 5% 1/4W ±250ppm/°C Molded Waffle Pack - Waffle Pack (Alt: BCR1000BJMAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6470 / $8.0434 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$6.2600 | Buy Now |
DISTI #
BCR1000BJMAHWS
|
Avnet Americas | Res Thin Film 0202 10Ohm 5% 1/4W ±250ppm/°C Molded Waffle Pack - Waffle Pack (Alt: BCR1000BJMAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6470 / $8.0434 | Buy Now |
Part Details for BCR1000BJMAHWS
BCR1000BJMAHWS CAD Models
BCR1000BJMAHWS Part Data Attributes:
|
BCR1000BJMAHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BCR1000BJMAHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10ohm, 75V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for BCR1000BJMAHWS
This table gives cross-reference parts and alternative options found for BCR1000BJMAHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1000BJMAHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1000BJMGHWS | Fixed Resistor, Thin Film, 0.25W, 10ohm, 75V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | BCR1000BJMAHWS vs BCR1000BJMGHWS |