Part Details for BCR12001GMGKWS by Vishay Intertechnologies
Overview of BCR12001GMGKWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for BCR12001GMGKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR12001GMGKWS
|
Avnet Americas | Back-Contact Resistor General Purpose Thin Film 0202 12k Ohm 2% 1/4W ±250 ppm/°C Waffle - Waffle Pack (Alt: BCR12001GMGKWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0250 / $9.9470 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$7.7400 | Buy Now |
DISTI #
BCR12001GMGKWS
|
Avnet Americas | Back-Contact Resistor General Purpose Thin Film 0202 12k Ohm 2% 1/4W ±250 ppm/°C Waffle - Waffle Pack (Alt: BCR12001GMGKWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0250 / $9.9470 | Buy Now |
Part Details for BCR12001GMGKWS
BCR12001GMGKWS CAD Models
BCR12001GMGKWS Part Data Attributes:
|
BCR12001GMGKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BCR12001GMGKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 12000ohm, 75V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 75 V |