BCR18001GMGHWS
Description: Fixed Resistor, Thin Film, 0.25W, 18000ohm, 75V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0202,

Overview of BCR18001GMGHWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BCR18001GMGHWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 03Y0587
Newark Bcr 2% +/-250Ppm Ws |Vishay BCR18001GMGHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $6.2900
  • 500 $5.8500
$5.8500 / $6.2900 Buy Now
DISTI # BCR18001GMGHWS
Avnet Americas BCR 18K 2% 250PPM AU H WS - Waffle Pack (Alt: BCR18001GMGHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack 0
  • 250 $6.2886
  • 260 $6.1994
  • 510 $3.6856
  • 1,300 $2.6201
  • 2,500 $1.9890
  • 13,000 $1.4720
  • 25,000 $1.4375
$1.4375 / $6.2886 Buy Now

CAD Models for BCR18001GMGHWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCR18001GMGHWS by Vishay Intertechnologies

BCR18001GMGHWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.5 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
18000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
ONE SURFACE
Tolerance
2%
Working Voltage
75 V
Want to compare parts?
  1. BCR18001GMGHWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 18000ohm, 75V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0202,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR18001GMGHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR18001GMGHWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BCR18001GMGHWS would you like to use for your alert(s)?
  • Please alert me when BCR18001GMGHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCR18001GMGHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR18001GMGHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCR18001GMGHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR18001GMGHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR18001GMGHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: