Part Details for BCR3300AJRGHWS by Vishay Intertechnologies
Overview of BCR3300AJRGHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR3300AJRGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR3300AJRGHWS
|
Avnet Americas | Back-Contact Resistor General Purpose Thin Film 0202 330 Ohm 5% 1/4W -250 ppm/°C to 0 ppm/°C Waffle - Waffle Pack (Alt: BCR3300AJRGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8225 / $8.9180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$6.9400 | Buy Now |