Part Details for BCR3900AJRAHWS by Vishay Intertechnologies
Overview of BCR3900AJRAHWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR3900AJRAHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0791
|
Newark | Bcr 5% +0/-250Ppm Ws |Vishay BCR3900AJRAHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $6.1100 | Buy Now |
DISTI #
BCR3900AJRAHWS
|
Avnet Americas | Res Thin Film 0202 390Ohm 5% 1/4W 0 to -250ppm/°C Molded Waffle Pack - Waffle Pack (Alt: BCR3900AJRAHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5120 / $7.4260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$5.7800 | Buy Now |