Part Details for BCR64001FCAKWS by Vishay Intertechnologies
Overview of BCR64001FCAKWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR64001FCAKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0948
|
Newark | Bcr 1% +/-50Ppm Ws |Vishay BCR64001FCAKWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $10.4200 | Buy Now |
DISTI #
BCR64001FCAKWS
|
Avnet Americas | Res Thin Film 0202 64kOhm 1% 1/4W ±50ppm/°C Molded Waffle Pack - Waffle Pack (Alt: BCR64001FCAKWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.5785 / $12.6738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$9.8600 | Buy Now |