Part Details for BCS-106-S-S-TE-004 by Samtec Inc
Overview of BCS-106-S-S-TE-004 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS-106-S-S-TE-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-106-S-S-TE-004-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BCS-106-S-S-TE-004
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-106-S-S-TE-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip | 0 |
|
$1.4300 / $2.8500 | Buy Now |
DISTI #
BCS-106-S-S-TE-004
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: BCS-106-S-S-TE-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003983068
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip | 0 |
|
$1.4300 / $2.8500 | Buy Now |
Part Details for BCS-106-S-S-TE-004
BCS-106-S-S-TE-004 CAD Models
BCS-106-S-S-TE-004 Part Data Attributes:
|
BCS-106-S-S-TE-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-106-S-S-TE-004
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BCS-106-S-S-TE-004
This table gives cross-reference parts and alternative options found for BCS-106-S-S-TE-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-106-S-S-TE-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1712140000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | BCS-106-S-S-TE-004 vs 1712140000 |
ESQT-105-02-H-S-309 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | BCS-106-S-S-TE-004 vs ESQT-105-02-H-S-309 |
316-87-105-41-008101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BCS-106-S-S-TE-004 vs 316-87-105-41-008101 |
51763-300500ABLF | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | BCS-106-S-S-TE-004 vs 51763-300500ABLF |
MMSS-05-22-L-24.00-S-K-M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | BCS-106-S-S-TE-004 vs MMSS-05-22-L-24.00-S-K-M |
MMSS-05-22-L-04.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | BCS-106-S-S-TE-004 vs MMSS-05-22-L-04.00-S-K |
90871-1251 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | BCS-106-S-S-TE-004 vs 90871-1251 |
HCSS-05-S-12.00-01-N-G-ST4 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | BCS-106-S-S-TE-004 vs HCSS-05-S-12.00-01-N-G-ST4 |
801-93-005-62-001 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Mill-Max Mfg Corp | BCS-106-S-S-TE-004 vs 801-93-005-62-001 |
ESQT-105-02-F-S-310-001 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | BCS-106-S-S-TE-004 vs ESQT-105-02-F-S-310-001 |