-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1V Min, 4V Max, 0.2V Dropout, BICMOS, PSSO4, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD00KA5WFP-E2CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA TO252-5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3323 In Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
BD00KA5WFP-E2
|
Avnet Americas | LDO Regulator Pos 1V to 4V 0.5A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BD00KA5WFP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4160 / $0.4736 | Buy Now |
DISTI #
755-BD00KA5WFP-E2
|
Mouser Electronics | LDO Voltage Regulators VARIABLE 1.0V-3.3V RoHS: Compliant | 1546 |
|
$0.4130 / $1.0700 | Buy Now |
|
Future Electronics | BD00KA5W Series 500 mA 1 to 4 V ADJ LDO Regulator with Shutdown Switch - TO252-5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4050 / $0.4200 | Buy Now |
|
Quest Components | 1 V-4 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PSSO4 | 3413 |
|
$0.4515 / $1.5050 | Buy Now |
DISTI #
BD00KA5WFP-E2
|
Avnet Americas | LDO Regulator Pos 1V to 4V 0.5A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BD00KA5WFP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4160 / $0.4736 | Buy Now |
|
Ameya Holding Limited | BD00KA5W Series 500 mA 1 to 4 V ADJ LDO Regulator with Shutdown Switch - TO252-5 Min Qty: 1 | 70-Authorized Distributor |
|
$0.3164 / $0.5379 | Buy Now |
DISTI #
BD00KA5WFP-E2
|
Avnet Asia | LDO Regulator Pos 1V to 4V 0.5A 5-Pin(4+Tab) TO-252 T/R (Alt: BD00KA5WFP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 500MA TO252-5 | 528 |
|
$0.2041 / $0.2460 | Buy Now |
DISTI #
2142990
|
element14 Asia-Pacific | LDO, REG, 5.5VIN, 0.12VDO, 1%, 5TO252 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4951 / $1.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD00KA5WFP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD00KA5WFP-E2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 1V Min, 4V Max, 0.2V Dropout, BICMOS, PSSO4, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.9 | |
Load Regulation-Max(%) | 10% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |