| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP36B | onsemi | Check for Price | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | BD250B vs TIP36B |
| TIP36B | Bourns Inc | Check for Price | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | BD250B vs TIP36B |
| TIP36B | STMicroelectronics | Check for Price | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | BD250B vs TIP36B |
Part Details for BD250B by Texas Instruments
Results Overview of BD250B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD250B Information
BD250B by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BD250B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | 7581 |
|
RFQ |
BD250B Part Data Attributes
|
|
BD250B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BD250B
Texas Instruments
Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-3P | |
| Package Description | To-3p, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 25 A | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for BD250B
This table gives cross-reference parts and alternative options found for BD250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.