Part Details for BDB101 by Rectron Semiconductor
Overview of BDB101 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BDB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BDB101
|
Mouser Electronics | Rectifiers | 0 |
|
$0.1130 / $0.1310 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1170 / $0.1360 | Buy Now |
Part Details for BDB101
BDB101 CAD Models
BDB101 Part Data Attributes:
|
BDB101
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BDB101
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, BDB, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDIP-T4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BDB101
This table gives cross-reference parts and alternative options found for BDB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF005M | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, | General Instrument Corp | BDB101 vs DF005M |
DB101 | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | BDB101 vs DB101 |
B1005S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | BDB101 vs B1005S |
MB105S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, MBS-2, 4 PIN | HY Electronic Corp | BDB101 vs MB105S |
DF005M-E3/72 | DIODE 1 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, MINIATURE, PLASTIC, CASE DFM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | BDB101 vs DF005M-E3/72 |
DF005M-T | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | BDB101 vs DF005M-T |
SLDB101S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLDBS, 4 PIN | Rectron Semiconductor | BDB101 vs SLDB101S |
DB101 | Bridge Rectifier Diode, 1 Phase, 1A, Silicon, | Sensitron Semiconductors | BDB101 vs DB101 |
EDB101S-T | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | BDB101 vs EDB101S-T |
DF005 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | Fuji Electric Co Ltd | BDB101 vs DF005 |