Part Details for BDV64 by Bourns Inc
Overview of BDV64 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BDV64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BDV64
|
Avnet Abacus | Trans Darlington PNP 60V 12A 3-Pin(3+Tab) SOT-93 (Alt: BDV64) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BDV64
BDV64 CAD Models
BDV64 Part Data Attributes:
|
BDV64
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BDV64
Bourns Inc
Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BDV64
This table gives cross-reference parts and alternative options found for BDV64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDV64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDV64A | 12A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64 vs BDV64A |
BDW84C | 15A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64 vs BDW84C |
BDV64 | 12A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64 vs BDV64 |
BDV64 | Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | BDV64 vs BDV64 |
BDW84B | 15A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64 vs BDW84B |
BDW84A | 15A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64 vs BDW84A |