| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD543C | Texas Instruments | Check for Price | Transistor | BDW53D vs BD543C |
| BDT61C | Texas Instruments | Check for Price | Transistor | BDW53D vs BDT61C |
| BD746A | Texas Instruments | Check for Price | Transistor | BDW53D vs BD746A |
| BD649 | Intersil Corporation | Check for Price | Transistor | BDW53D vs BD649 |
| BD246A | Texas Instruments | Check for Price | Transistor | BDW53D vs BD246A |
| BD743 | Texas Instruments | Check for Price | Transistor | BDW53D vs BD743 |
| BD743C | Texas Instruments | Check for Price | Transistor | BDW53D vs BD743C |
| BD545 | Texas Instruments | Check for Price | Transistor | BDW53D vs BD545 |
| BD545A | Texas Instruments | Check for Price | Transistor | BDW53D vs BD545A |
| BD649 | Texas Instruments | Check for Price | Transistor | BDW53D vs BD649 |
Part Details for BDW53D by Texas Instruments
Results Overview of BDW53D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDW53D Information
BDW53D by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BDW53D Part Data Attributes
|
|
BDW53D
Texas Instruments
Buy Now
|
Compare Parts:
BDW53D
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 4 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 750 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 2 W | |
| Surface Mount | No |
Alternate Parts for BDW53D
This table gives cross-reference parts and alternative options found for BDW53D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW53D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.