-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7710
|
Newark | Darlington Transistor, Npn, 80V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Power Dissipation Pd:60W, Dc Collector Current:8A, Rf Transistor Case:To-220, No. Of Pins:3Pins, Dc Current Gain Hfe:750Hfe Rohs Compliant: Yes |Stmicroelectronics BDX53B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 639 |
|
$0.4770 / $1.4000 | Buy Now |
DISTI #
497-7182-5-ND
|
DigiKey | TRANS NPN DARL 80V 8A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3684 In Stock |
|
$0.3069 / $0.9200 | Buy Now |
DISTI #
BDX53B
|
Avnet Americas | Trans Darlington NPN 80V 8A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BDX53B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3217 / $0.3355 | Buy Now |
DISTI #
25M7710
|
Avnet Americas | Trans Darlington NPN 80V 8A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 25M7710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 119 Partner Stock |
|
$0.6310 / $1.4000 | Buy Now |
DISTI #
511-BDX53B
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 895 |
|
$0.3060 / $0.9200 | Buy Now |
|
STMicroelectronics | NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 895 |
|
$0.4500 / $0.9000 | Buy Now |
|
Future Electronics | BDX53 Series NPN 80 V 8 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 17000Tube |
|
$0.3150 / $0.3750 | Buy Now |
|
Future Electronics | BDX53 Series NPN 80 V 8 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3850 | Buy Now |
|
Future Electronics | BDX53 Series NPN 80 V 8 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3850 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDX53B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BDX53B
STMicroelectronics
NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for BDX53B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX53B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX53B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BDX53B vs BDX53B |
BDX53B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BDX53B vs BDX53B |
BDX53B | Medium Power NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BDX53B vs BDX53B |
BDX53B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | BDX53B vs BDX53B |
BDX53B | 8A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BDX53B vs BDX53B |
BDX53B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BDX53B vs BDX53B |