Part Details for BF256B by Micro Electronics Ltd
Overview of BF256B by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF256B
BF256B CAD Models
BF256B Part Data Attributes:
|
BF256B
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
BF256B
Micro Electronics Ltd
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92DE, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | TO-92DE, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.2 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BF256B
This table gives cross-reference parts and alternative options found for BF256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF256B | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92DE, 3 PIN | Micro Electronics Corporation | BF256B vs BF256B |
BF256B | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92D, 3 PIN | Baneasa SA | BF256B vs BF256B |
BF256B | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | National Semiconductor Corporation | BF256B vs BF256B |